


BST020A | |
|---|---|
DigiKey Part Number | RPC5658-ND |
Manufacturer | |
Manufacturer Product Number | BST020A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BST020A Models |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Natural |
Series | Size / Dimension 0.500" Dia (12.70mm) |
Packaging Bag | Material Nylon |
Part Status Active | Mounting Type Push In |
Type Bumper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28400 € | 1,42 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23960 € | 5,99 € |
| 50 | 0,22380 € | 11,19 € |
| 100 | 0,20980 € | 20,98 € |
| 250 | 0,19348 € | 48,37 € |
| 500 | 0,18268 € | 91,34 € |
| 1.000 | 0,17302 € | 173,02 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

