


BST015A | |
|---|---|
DigiKey Part Number | RPC5657-ND |
Manufacturer | |
Manufacturer Product Number | BST015A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.437" Dia (11.10mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BST015A Models |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Natural |
Series | Size / Dimension 0.437" Dia (11.10mm) |
Packaging Bag | Thickness 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
Type Bumper | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18520 € | 4,63 € |
| 50 | 0,17280 € | 8,64 € |
| 100 | 0,16180 € | 16,18 € |
| 250 | 0,14896 € | 37,24 € |
| 500 | 0,14046 € | 70,23 € |
| 1.000 | 0,13286 € | 132,86 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

