


BST012A | |
|---|---|
DigiKey Part Number | RPC5656-ND |
Manufacturer | |
Manufacturer Product Number | BST012A |
Description | PUSH FIT BUMPER: 6.6 MM (0.26 IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.375" Dia (9.53mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BST012A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Natural | |
Size / Dimension | 0.375" Dia (9.53mm) | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20600 € | 1,03 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,15110 € | 15,11 € |
| 250 | 0,13904 € | 34,76 € |
| 500 | 0,13106 € | 65,53 € |
| 1.000 | 0,12392 € | 123,92 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

