


BST005A | |
|---|---|
DigiKey Part Number | RPC5654-ND |
Manufacturer | |
Manufacturer Product Number | BST005A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.362" Dia (9.20mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BST005A Models |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Natural |
Series | Size / Dimension 0.362" Dia (9.20mm) |
Packaging Bag | Thickness 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
Type Bumper | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35800 € | 1,79 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,30280 € | 7,57 € |
| 50 | 0,28340 € | 14,17 € |
| 100 | 0,26590 € | 26,59 € |
| 250 | 0,24564 € | 61,41 € |
| 500 | 0,23222 € | 116,11 € |
| 1.000 | 0,22021 € | 220,21 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

