


BSS010A | |
|---|---|
DigiKey Part Number | RPC5652-ND |
Manufacturer | |
Manufacturer Product Number | BSS010A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Natural | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41200 € | 2,06 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34800 € | 8,70 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,30590 € | 30,59 € |
| 250 | 0,28280 € | 70,70 € |
| 500 | 0,26750 € | 133,75 € |
| 1.000 | 0,25383 € | 253,83 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

