


BSI047A | |
|---|---|
DigiKey Part Number | RPC5651-ND |
Manufacturer | |
Manufacturer Product Number | BSI047A |
Description | BUSHING 2.470" PA66 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 3.000" (76.20mm) Bushing 2.470" (62.74mm) Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Circular - 3.000" (76.20mm) |
Manufacturer Essentra Components | Diameter - Inside 2.470" (62.74mm) |
Series | Features Snap-Mount |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires | Base Product Number |
Panel Thickness 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,66920 € | 16,73 € |
| 50 | 0,63700 € | 31,85 € |
| 100 | 0,60670 € | 60,67 € |
| 350 | 0,55529 € | 194,35 € |
| 700 | 0,52874 € | 370,12 € |
| 1.050 | 0,51384 € | 539,53 € |
| 2.800 | 0,47948 € | 1.342,54 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

