
BRSS 8-8 | |
|---|---|
DigiKey Part Number | BRSS8-8-ND |
Manufacturer | |
Manufacturer Product Number | BRSS 8-8 |
Description | ROUND SPACER #8 BRASS 1" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Brass 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.166" (4.22mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Obsolete | Between Board Height 1.000" (25.40mm) 1" |
Type | Length - Overall 1.000" (25.40mm) 1" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Zinc |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1484 | Keystone Electronics | 221 | 36-1484-ND | 1,42000 € | Direct |


