
BRSS 8-5 | |
|---|---|
DigiKey Part Number | BRSS8-5-ND |
Manufacturer | |
Manufacturer Product Number | BRSS 8-5 |
Description | ROUND SPACER #8 BRASS 5/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Brass 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.166" (4.22mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Obsolete | Between Board Height 0.625" (15.88mm) 5/8" |
Type | Length - Overall 0.625" (15.88mm) 5/8" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Zinc |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2032 | Keystone Electronics | 406 | 36-2032-ND | 0,92000 € | Direct |


