BRSS 8-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Keystone Electronics
In Stock: 137
Unit Price: 0,71000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRSS 8-3

DigiKey Part Number
BRSS8-3-ND
Manufacturer
Manufacturer Product Number
BRSS 8-3
Description
ROUND SPACER #8 BRASS 3/8"
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Brass 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.166" (4.22mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes