
BRSS 4-5 | |
|---|---|
DigiKey Part Number | BRSS4-5-ND |
Manufacturer | |
Manufacturer Product Number | BRSS 4-5 |
Description | ROUND SPACER #4 BRASS 5/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Brass 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.114" (2.90mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Obsolete | Between Board Height 0.625" (15.88mm) 5/8" |
Type | Length - Overall 0.625" (15.88mm) 5/8" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Zinc |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1919 | Keystone Electronics | 615 | 36-1919-ND | 1,24000 € | Direct |


