


BRR055C | |
|---|---|
DigiKey Part Number | RPC5650-ND |
Manufacturer | |
Manufacturer Product Number | BRR055C |
Description | ROUND SCREW ON BUMPER FOOT: BASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 1.000" Dia (25.40mm) Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | BRR055C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Thickness | 0.500" (12.70mm) 1/2" | |
Material | Polyethylene | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73400 € | 3,67 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,62560 € | 15,64 € |
| 50 | 0,58720 € | 29,36 € |
| 100 | 0,55290 € | 55,29 € |
| 250 | 0,51328 € | 128,32 € |
| 500 | 0,48698 € | 243,49 € |
| 1.000 | 0,46342 € | 463,42 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


