




BRR030B | |
|---|---|
DigiKey Part Number | RPC5646-ND |
Manufacturer | |
Manufacturer Product Number | BRR030B |
Description | ROUND SCREW ON BUMPER FOOT: BASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.750" Dia (19.05mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | BRR030B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35880 € | 8,97 € |
| 50 | 0,33580 € | 16,79 € |
| 100 | 0,31530 € | 31,53 € |
| 250 | 0,29164 € | 72,91 € |
| 500 | 0,27592 € | 137,96 € |
| 1.000 | 0,26185 € | 261,85 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

