


BRR025C | |
|---|---|
DigiKey Part Number | RPC5644-ND |
Manufacturer | |
Manufacturer Product Number | BRR025C |
Description | ROUND SCREW ON BUMPER FOOT: BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.625" Dia (15.88mm) Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | BRR025C Models |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 0.625" Dia (15.88mm) |
Packaging Bag | Thickness 0.500" (12.70mm) 1/2" |
Part Status Active | Material Polyethylene |
Type Bumper | Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21520 € | 5,38 € |
| 50 | 0,20100 € | 10,05 € |
| 100 | 0,18830 € | 18,83 € |
| 250 | 0,17352 € | 43,38 € |
| 500 | 0,16372 € | 81,86 € |
| 1.000 | 0,15499 € | 154,99 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

