


BR2-768-01BK | |
|---|---|
DigiKey Part Number | RPC3542-ND |
Manufacturer | |
Manufacturer Product Number | BR2-768-01BK |
Description | BARBED FASTENER NYLON BLACK 2PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener (2 Piece) 0.781" ~ 1.375" (19.84mm ~ 34.93mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BR2-768-01BK Models |
Category | Head Diameter 0.406" (10.31mm) |
Manufacturer Essentra Components | Head Height 0.063" (1.60mm) 1/16" |
Series | Hole Diameter 0.281" (7.14mm) |
Packaging Bulk | Grip Range 0.781" ~ 1.375" (19.84mm ~ 34.93mm) |
Part Status Active | Color Black |
Type Barbed Fastener (2 Piece) | Material Nylon |
Rivet Length 0.768" (19.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15035 € | 150,35 € |
| Unit Price without VAT: | 0,15035 € |
|---|---|
| Unit Price with VAT: | 0,17892 € |

