Barbed Fastener (2 Piece) 0.781" ~ 1.375" (19.84mm ~ 34.93mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener (2 Piece) 0.781" ~ 1.375" (19.84mm ~ 34.93mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

BR2-768-01

DigiKey Part Number
RPC3541-ND
Manufacturer
Manufacturer Product Number
BR2-768-01
Description
BARBED FASTENER NYLON NRTL 2PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Barbed Fastener (2 Piece) 0.781" ~ 1.375" (19.84mm ~ 34.93mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
BR2-768-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.406" (10.31mm)
Manufacturer
Essentra Components
Head Height
0.063" (1.60mm) 1/16"
Series
Hole Diameter
0.281" (7.14mm)
Packaging
Bulk
Grip Range
0.781" ~ 1.375" (19.84mm ~ 34.93mm)
Part Status
Active
Color
Natural
Type
Barbed Fastener (2 Piece)
Material
Nylon
Rivet Length
0.768" (19.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,30000 €0,30 €
50,24800 €1,24 €
100,23000 €2,30 €
250,20920 €5,23 €
500,19520 €9,76 €
1000,18270 €18,27 €
2500,16836 €42,09 €
5000,15884 €79,42 €
1.0000,15035 €150,35 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €