


BR2-488-01 | |
|---|---|
DigiKey Part Number | RPC3540-ND |
Manufacturer | |
Manufacturer Product Number | BR2-488-01 |
Description | BARBED FASTENER NYLON NRTL 2PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener (2 Piece) 0.500" ~ 0.812" (12.70mm ~ 20.62mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BR2-488-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener (2 Piece) | |
Rivet Diameter | - | |
Rivet Length | 0.488" (12.40mm) | |
Head Diameter | 0.406" (10.31mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.281" (7.14mm) | |
Grip Range | 0.500" ~ 0.812" (12.70mm ~ 20.62mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24200 € | 1,21 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20360 € | 5,09 € |
| 50 | 0,18980 € | 9,49 € |
| 100 | 0,17770 € | 17,77 € |
| 250 | 0,16372 € | 40,93 € |
| 500 | 0,15444 € | 77,22 € |
| 1.000 | 0,14616 € | 146,16 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

