


BR2-226-01BK | |
|---|---|
DigiKey Part Number | RPC3538-ND |
Manufacturer | |
Manufacturer Product Number | BR2-226-01BK |
Description | BARBED FASTENER NYLON BLACK 2PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener (2 Piece) 0.235" ~ 0.297" (5.97mm ~ 7.54mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BR2-226-01BK Models |
Category | Head Diameter 0.406" (10.31mm) |
Manufacturer Essentra Components | Head Height 0.063" (1.60mm) 1/16" |
Series | Hole Diameter 0.281" (7.14mm) |
Packaging Bulk | Grip Range 0.235" ~ 0.297" (5.97mm ~ 7.54mm) |
Part Status Active | Color Black |
Type Barbed Fastener (2 Piece) | Material Nylon |
Rivet Length 0.226" (5.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,16070 € | 16,07 € |
| 250 | 0,14796 € | 36,99 € |
| 500 | 0,13950 € | 69,75 € |
| 1.000 | 0,13196 € | 131,96 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

