Barbed Fastener (2 Piece) 0.235" ~ 0.297" (5.97mm ~ 7.54mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener (2 Piece) 0.235" ~ 0.297" (5.97mm ~ 7.54mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

BR2-226-01

DigiKey Part Number
RPC3537-ND
Manufacturer
Manufacturer Product Number
BR2-226-01
Description
BARBED FASTENER NYLON NRTL 2PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Barbed Fastener (2 Piece) 0.235" ~ 0.297" (5.97mm ~ 7.54mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
BR2-226-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener (2 Piece)
Rivet Diameter
-
Rivet Length
0.226" (5.74mm)
Head Diameter
0.406" (10.31mm)
Head Height
0.063" (1.60mm) 1/16"
Hole Diameter
0.281" (7.14mm)
Grip Range
0.235" ~ 0.297" (5.97mm ~ 7.54mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
50,22200 €1,11 €
100,20600 €2,06 €
250,18640 €4,66 €
500,17380 €8,69 €
1000,16270 €16,27 €
2500,14980 €37,45 €
5000,14126 €70,63 €
1.0000,13362 €133,62 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €