Barbed Fastener (2 Piece) 0.781" ~ 1.375" (19.84mm ~ 34.93mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener (2 Piece) 0.781" ~ 1.375" (19.84mm ~ 34.93mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

BR1-768-01

DigiKey Part Number
RPC3535-ND
Manufacturer
Manufacturer Product Number
BR1-768-01
Description
BARBED FASTENER NYLON NRTL 2PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Barbed Fastener (2 Piece) 0.781" ~ 1.375" (19.84mm ~ 34.93mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
BR1-768-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.750" (19.05mm) 3/4"
Manufacturer
Essentra Components
Head Height
0.093" (2.36mm)
Series
Hole Diameter
0.281" (7.14mm)
Packaging
Bulk
Grip Range
0.781" ~ 1.375" (19.84mm ~ 34.93mm)
Part Status
Active
Color
Natural
Type
Barbed Fastener (2 Piece)
Material
Nylon
Rivet Length
0.768" (19.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.647
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,25400 €1,27 €
100,23500 €2,35 €
250,21320 €5,33 €
500,19880 €9,94 €
1000,18630 €18,63 €
2500,17168 €42,92 €
5000,16200 €81,00 €
1.0000,15334 €153,34 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €