
BPM-1 | |
|---|---|
DigiKey Part Number | BPM-1-ND |
Manufacturer | |
Manufacturer Product Number | BPM-1 |
Description | FOOT CYLINDRICAL 0.394" DIA GRAY |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.394" Dia (10.00mm) Rubber, Silicone Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Essentra Components | Size / Dimension 0.394" Dia (10.00mm) |
Series | Thickness 0.118" (3.00mm) |
Packaging Bulk | Material Rubber, Silicone |
Part Status Obsolete | Hardness 63 Shore A |
Type Foot | Form Individual Pieces |
Shape Cylindrical, Tapered | Mounting Type Push In |

