


BPFR-1 | |
|---|---|
DigiKey Part Number | RPC2883-ND |
Manufacturer | |
Manufacturer Product Number | BPFR-1 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.236" (5.99mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BPFR-1 Models |
Category | Head Diameter 0.701" (17.81mm) |
Manufacturer Essentra Components | Head Height 0.169" (4.29mm) |
Series | Hole Diameter 0.313" (7.95mm) |
Packaging Bulk | Grip Range 0.236" (5.99mm) |
Part Status Active | Features Requires Installation Tool, Unscrewing |
Type Barbed Fastener | Color Black |
Rivet Length 0.988" (25.10mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58400 € | 2,92 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,49640 € | 12,41 € |
| 50 | 0,46520 € | 23,26 € |
| 100 | 0,43770 € | 43,77 € |
| 250 | 0,40576 € | 101,44 € |
| 500 | 0,38450 € | 192,25 € |
| 1.000 | 0,36551 € | 365,51 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

