Barbed Fastener 0.125" ~ 0.236" (3.18mm ~ 5.99mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.125" ~ 0.236" (3.18mm ~ 5.99mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

BPF-F2495

DigiKey Part Number
RPC2881-ND
Manufacturer
Manufacturer Product Number
BPF-F2495
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.125" ~ 0.236" (3.18mm ~ 5.99mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
BPF-F2495 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.571" (14.50mm)
Head Diameter
0.591" (15.01mm)
Head Height
0.078" (1.98mm)
Hole Diameter
0.276" (7.01mm)
Grip Range
0.125" ~ 0.236" (3.18mm ~ 5.99mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.971
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
50,83000 €4,15 €
100,77300 €7,73 €
250,70840 €17,71 €
500,66540 €33,27 €
1000,62700 €62,70 €
2500,58260 €145,65 €
5000,55304 €276,52 €
1.0000,52661 €526,61 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €