


BPF-A414 | |
|---|---|
DigiKey Part Number | RPC2879-ND |
Manufacturer | |
Manufacturer Product Number | BPF-A414 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.031" ~ 0.118" (0.79mm ~ 3.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BPF-A414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.482" (12.24mm) | |
Head Diameter | 0.453" (11.51mm) | |
Head Height | 0.070" (1.78mm) | |
Hole Diameter | 0.185" (4.70mm) | |
Grip Range | 0.031" ~ 0.118" (0.79mm ~ 3.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,51800 € | 2,59 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,44000 € | 11,00 € |
| 50 | 0,41220 € | 20,61 € |
| 100 | 0,38760 € | 38,76 € |
| 250 | 0,35892 € | 89,73 € |
| 500 | 0,33994 € | 169,97 € |
| 1.000 | 0,32293 € | 322,93 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

