
BLWF130A | |
|---|---|
DigiKey Part Number | 145-BLWF130A-ND |
Manufacturer | |
Manufacturer Product Number | BLWF130A |
Description | HOLE PLUG NYLON YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BLWF130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | 1.722" (43.74mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 1,00000 € | 5,00 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,85560 € | 21,39 € |
| 50 | 0,80480 € | 40,24 € |
| 100 | 0,75920 € | 75,92 € |
| 250 | 0,70628 € | 176,57 € |
| 500 | 0,67112 € | 335,56 € |
| 1.000 | 0,63962 € | 639,62 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

