
BLWF125A | |
|---|---|
DigiKey Part Number | 145-BLWF125A-ND |
Manufacturer | |
Manufacturer Product Number | BLWF125A |
Description | HOLE PLUG NYLON YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BLWF125A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Nylon |
Packaging Bulk | Flange Diameter 1.577" (40.06mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,12600 € | 5,63 € |
| 10 | 1,05200 € | 10,52 € |
| 25 | 0,96600 € | 24,15 € |
| 50 | 0,90880 € | 45,44 € |
| 100 | 0,85790 € | 85,79 € |
| 250 | 0,79880 € | 199,70 € |
| 500 | 0,75950 € | 379,75 € |
| 1.000 | 0,72433 € | 724,33 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

