
BLWF120A | |
|---|---|
DigiKey Part Number | 145-BLWF120A-ND |
Manufacturer | |
Manufacturer Product Number | BLWF120A |
Description | HOLE PLUG NYLON YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BLWF120A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Nylon |
Packaging Bulk | Flange Diameter 1.284" (32.61mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 5 | 1,08800 € | 5,44 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,93320 € | 23,33 € |
| 50 | 0,87780 € | 43,89 € |
| 100 | 0,82850 € | 82,85 € |
| 250 | 0,77124 € | 192,81 € |
| 500 | 0,73320 € | 366,60 € |
| 1.000 | 0,69912 € | 699,12 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

