
BLWF115A | |
|---|---|
DigiKey Part Number | 145-BLWF115A-ND |
Manufacturer | |
Manufacturer Product Number | BLWF115A |
Description | HOLE PLUG NYLON YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BLWF115A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Nylon |
Packaging Bulk | Flange Diameter 1.130" (28.70mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 5 | 0,96600 € | 4,83 € |
| 10 | 0,90000 € | 9,00 € |
| 25 | 0,82560 € | 20,64 € |
| 50 | 0,77640 € | 38,82 € |
| 100 | 0,73240 € | 73,24 € |
| 250 | 0,68120 € | 170,30 € |
| 500 | 0,64724 € | 323,62 € |
| 1.000 | 0,61679 € | 616,79 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

