
BLWF110A | |
|---|---|
DigiKey Part Number | 145-BLWF110A-ND |
Manufacturer | |
Manufacturer Product Number | BLWF110A |
Description | HOLE PLUG NYLON YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BLWF110A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | 0.917" (23.29mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,83400 € | 4,17 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,71320 € | 17,83 € |
| 50 | 0,67000 € | 33,50 € |
| 100 | 0,63150 € | 63,15 € |
| 250 | 0,58680 € | 146,70 € |
| 500 | 0,55704 € | 278,52 € |
| 1.000 | 0,53045 € | 530,45 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

