
BLWF100A | |
|---|---|
DigiKey Part Number | 145-BLWF100A-ND |
Manufacturer | |
Manufacturer Product Number | BLWF100A |
Description | HOLE PLUG NYLON YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BLWF100A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Nylon |
Packaging Bulk | Flange Diameter 0.775" (19.69mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64400 € | 3,22 € |
| 10 | 0,60000 € | 6,00 € |
| 25 | 0,54880 € | 13,72 € |
| 50 | 0,51480 € | 25,74 € |
| 100 | 0,48460 € | 48,46 € |
| 250 | 0,44956 € | 112,39 € |
| 500 | 0,42624 € | 213,12 € |
| 1.000 | 0,40539 € | 405,39 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

