
BLM9B | |
|---|---|
DigiKey Part Number | 145-BLM9B-ND |
Manufacturer | |
Manufacturer Product Number | BLM9B |
Description | HOLE PLUG HIGH-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | BLM9B Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.160" (29.46mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34341 € | 515,12 € |
| Unit Price without VAT: | 0,34341 € |
|---|---|
| Unit Price with VAT: | 0,40866 € |

