
BLM8B | |
|---|---|
DigiKey Part Number | 145-BLM8B-ND |
Manufacturer | |
Manufacturer Product Number | BLM8B |
Description | HOLE PLUG HIGH-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | BLM8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.160" (29.46mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50200 € | 2,51 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,42600 € | 10,65 € |
| 50 | 0,39920 € | 19,96 € |
| 100 | 0,37510 € | 37,51 € |
| 250 | 0,34736 € | 86,84 € |
| 500 | 0,32894 € | 164,47 € |
| 1.000 | 0,31243 € | 312,43 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

