
BLM6B | |
|---|---|
DigiKey Part Number | 145-BLM6B-ND |
Manufacturer | |
Manufacturer Product Number | BLM6B |
Description | HOLE PLUG HIGH-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | BLM6B Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.820" (20.83mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21981 € | 1.099,05 € |
| Unit Price without VAT: | 0,21981 € |
|---|---|
| Unit Price with VAT: | 0,26157 € |

