
BLM4B | |
|---|---|
DigiKey Part Number | 145-BLM4B-ND |
Manufacturer | |
Manufacturer Product Number | BLM4B |
Description | HOLE PLUG HIGH-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | BLM4B Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.730" (18.54mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24400 € | 1,22 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,19120 € | 9,56 € |
| 100 | 0,17910 € | 17,91 € |
| 250 | 0,16512 € | 41,28 € |
| 500 | 0,15584 € | 77,92 € |
| 1.000 | 0,14755 € | 147,55 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

