
BLM14B | |
|---|---|
DigiKey Part Number | 145-BLM14B-ND |
Manufacturer | |
Manufacturer Product Number | BLM14B |
Description | HOLE PLUG HIGH-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | BLM14B Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.625" (41.28mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,70000 € | 3,50 € |
| 10 | 0,65200 € | 6,52 € |
| 25 | 0,59680 € | 14,92 € |
| 50 | 0,56000 € | 28,00 € |
| 100 | 0,52720 € | 52,72 € |
| 250 | 0,48928 € | 122,32 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

