
BLM13B | |
|---|---|
DigiKey Part Number | 145-BLM13B-ND |
Manufacturer | |
Manufacturer Product Number | BLM13B |
Description | HOLE PLUG HIGH-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | BLM13B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.156" (54.76mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,77600 € | 3,88 € |
| 10 | 0,72400 € | 7,24 € |
| 25 | 0,66240 € | 16,56 € |
| 50 | 0,62200 € | 31,10 € |
| 100 | 0,58610 € | 58,61 € |
| 250 | 0,54428 € | 136,07 € |
| 700 | 0,50410 € | 352,87 € |
| 1.400 | 0,48056 € | 672,78 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

