
BLM12B | |
|---|---|
DigiKey Part Number | 145-BLM12B-ND |
Manufacturer | |
Manufacturer Product Number | BLM12B |
Description | HOLE PLUG HIGH-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | BLM12B Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.740" (44.20mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71800 € | 3,59 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,61080 € | 15,27 € |
| 50 | 0,57360 € | 28,68 € |
| 100 | 0,54020 € | 54,02 € |
| 250 | 0,50144 € | 125,36 € |
| 500 | 0,47570 € | 237,85 € |
| 1.000 | 0,45267 € | 452,67 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

