
BLM10B | |
|---|---|
DigiKey Part Number | 145-BLM10B-ND |
Manufacturer | |
Manufacturer Product Number | BLM10B |
Description | HOLE PLUG HIGH-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | BLM10B Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.000" (25.40mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63000 € | 3,15 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,53640 € | 13,41 € |
| 50 | 0,50340 € | 25,17 € |
| 100 | 0,47360 € | 47,36 € |
| 250 | 0,43928 € | 109,82 € |
| 500 | 0,41648 € | 208,24 € |
| 1.000 | 0,39606 € | 396,06 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

