
BL8B | |
|---|---|
DigiKey Part Number | 145-BL8B-ND |
Manufacturer | |
Manufacturer Product Number | BL8B |
Description | HOLE PLUG NYLON NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BL8B Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon |
Packaging Bulk | Flange Diameter 1.060" (26.92mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,58600 € | 2,93 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,49920 € | 12,48 € |
| 50 | 0,46800 € | 23,40 € |
| 100 | 0,44020 € | 44,02 € |
| 250 | 0,40804 € | 102,01 € |
| 500 | 0,38670 € | 193,35 € |
| 1.000 | 0,36762 € | 367,62 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

