
BL8A | |
|---|---|
DigiKey Part Number | 145-BL8A-ND |
Manufacturer | |
Manufacturer Product Number | BL8A |
Description | HOLE PLUG POLYPROPYLENE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BL8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Polypropylene | |
Hole Diameter | - | |
Flange Diameter | 1.060" (26.92mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34000 € | 1,70 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,26880 € | 13,44 € |
| 100 | 0,25220 € | 25,22 € |
| 250 | 0,23288 € | 58,22 € |
| 500 | 0,22008 € | 110,04 € |
| 1.000 | 0,20864 € | 208,64 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

