
BL7G | |
|---|---|
DigiKey Part Number | 145-BL7G-ND |
Manufacturer | |
Manufacturer Product Number | BL7G |
Description | HOLE PLUG NYLN/GLASS FIL NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon, Glass Filled Natural |
Datasheet | Datasheet |
EDA/CAD Models | BL7G Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon, Glass Filled |
Packaging Bulk | Flange Diameter 0.680" (17.27mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 5 | 0,96600 € | 4,83 € |
| 10 | 0,90100 € | 9,01 € |
| 25 | 0,82600 € | 20,65 € |
| 50 | 0,77660 € | 38,83 € |
| 100 | 0,73250 € | 73,25 € |
| 250 | 0,68136 € | 170,34 € |
| 500 | 0,64734 € | 323,67 € |
| 1.000 | 0,61690 € | 616,90 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

