
BL7C | |
|---|---|
DigiKey Part Number | 145-BL7C-ND |
Manufacturer | |
Manufacturer Product Number | BL7C |
Description | HOLE PLUG NYLON NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BL7C Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon |
Packaging Bulk | Flange Diameter 0.940" (23.88mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49800 € | 2,49 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,42320 € | 10,58 € |
| 50 | 0,39660 € | 19,83 € |
| 100 | 0,37270 € | 37,27 € |
| 250 | 0,34508 € | 86,27 € |
| 500 | 0,32676 € | 163,38 € |
| 1.000 | 0,31039 € | 310,39 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

