
BL7A | |
|---|---|
DigiKey Part Number | 145-BL7A-ND |
Manufacturer | |
Manufacturer Product Number | BL7A |
Description | HOLE PLUG POLYPROPYLENE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BL7A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Polypropylene |
Packaging Bulk | Flange Diameter 0.940" (23.88mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,26200 € | 1,31 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22040 € | 5,51 € |
| 50 | 0,20560 € | 10,28 € |
| 100 | 0,19250 € | 19,25 € |
| 250 | 0,17748 € | 44,37 € |
| 500 | 0,16750 € | 83,75 € |
| 1.000 | 0,15857 € | 158,57 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

