
BL5N | |
|---|---|
DigiKey Part Number | 145-BL5N-ND |
Manufacturer | |
Manufacturer Product Number | BL5N |
Description | HOLE PLUG NYLN/GLASS FIL NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon, Glass Filled Natural |
Datasheet | Datasheet |
EDA/CAD Models | BL5N Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon, Glass Filled |
Packaging Bulk | Flange Diameter 0.500" (12.70mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,93800 € | 4,69 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,80280 € | 20,07 € |
| 50 | 0,75480 € | 37,74 € |
| 100 | 0,71170 € | 71,17 € |
| 250 | 0,66188 € | 165,47 € |
| 500 | 0,62876 € | 314,38 € |
| 1.000 | 0,59911 € | 599,11 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

