
BL5K | |
|---|---|
DigiKey Part Number | 145-BL5K-ND |
Manufacturer | |
Manufacturer Product Number | BL5K |
Description | HOLE PLUG POLYPROPYLENE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BL5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Polypropylene | |
Hole Diameter | - | |
Flange Diameter | 0.500" (12.70mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59200 € | 2,96 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,50320 € | 12,58 € |
| 50 | 0,47180 € | 23,59 € |
| 100 | 0,44390 € | 44,39 € |
| 250 | 0,41148 € | 102,87 € |
| 500 | 0,38994 € | 194,97 € |
| 1.000 | 0,37068 € | 370,68 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

