
BL5C | |
|---|---|
DigiKey Part Number | 145-BL5C-ND |
Manufacturer | |
Manufacturer Product Number | BL5C |
Description | HOLE PLUG NYLON NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BL5C Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon |
Packaging Bulk | Flange Diameter 0.750" (19.05mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43000 € | 2,15 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,36480 € | 9,12 € |
| 50 | 0,34140 € | 17,07 € |
| 100 | 0,32070 € | 32,07 € |
| 250 | 0,29660 € | 74,15 € |
| 500 | 0,28064 € | 140,32 € |
| 1.000 | 0,26637 € | 266,37 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

