
BL5A | |
|---|---|
DigiKey Part Number | 145-BL5A-ND |
Manufacturer | |
Manufacturer Product Number | BL5A |
Description | HOLE PLUG POLYPROPYLENE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BL5A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Polypropylene |
Packaging Bulk | Flange Diameter 0.750" (19.05mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,14400 € | 7,20 € |
| 100 | 0,13450 € | 13,45 € |
| 250 | 0,12372 € | 30,93 € |
| 500 | 0,11654 € | 58,27 € |
| 1.000 | 0,11014 € | 110,14 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

