
BL4B | |
|---|---|
DigiKey Part Number | 145-BL4B-ND |
Manufacturer | |
Manufacturer Product Number | BL4B |
Description | HOLE PLUG LOW-DENSITY PE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | BL4B Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.500" (12.70mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,52000 € | 2,60 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,44200 € | 11,05 € |
| 50 | 0,41420 € | 20,71 € |
| 100 | 0,38940 € | 38,94 € |
| 250 | 0,36072 € | 90,18 € |
| 500 | 0,34164 € | 170,82 € |
| 1.000 | 0,32459 € | 324,59 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

