
BL3L | |
|---|---|
DigiKey Part Number | 145-BL3L-ND |
Manufacturer | |
Manufacturer Product Number | BL3L |
Description | HOLE PLUG POLYPROPYLENE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BL3L Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Polypropylene |
Packaging Bulk | Flange Diameter 0.430" (10.92mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45600 € | 2,28 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38640 € | 9,66 € |
| 50 | 0,36200 € | 18,10 € |
| 100 | 0,34010 € | 34,01 € |
| 250 | 0,31476 € | 78,69 € |
| 500 | 0,29792 € | 148,96 € |
| 1.000 | 0,28286 € | 282,86 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

