
BL3I | |
|---|---|
DigiKey Part Number | 145-BL3I-ND |
Manufacturer | |
Manufacturer Product Number | BL3I |
Description | HOLE PLUG NYLN/GLASS FIL NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon, Glass Filled Natural |
Datasheet | Datasheet |
EDA/CAD Models | BL3I Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon, Glass Filled |
Packaging Bulk | Flange Diameter 0.430" (10.92mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,90600 € | 4,53 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,77560 € | 19,39 € |
| 50 | 0,72880 € | 36,44 € |
| 100 | 0,68720 € | 68,72 € |
| 250 | 0,63896 € | 159,74 € |
| 500 | 0,60688 € | 303,44 € |
| 1.000 | 0,57816 € | 578,16 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

