
BL3D | |
|---|---|
DigiKey Part Number | 145-BL3D-ND |
Manufacturer | |
Manufacturer Product Number | BL3D |
Description | HOLE PLUG NYLON NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BL3D Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon |
Packaging Bulk | Flange Diameter 0.620" (15.75mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17924 € | 896,20 € |
| Unit Price without VAT: | 0,17924 € |
|---|---|
| Unit Price with VAT: | 0,21330 € |

